
The PQ033EF02SZH is a 3.3V linear voltage regulator from Sharp, featuring an output current of 2A and a maximum power dissipation of 15W. It is packaged in a TO-220-4 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PQ033EF02SZH has a quiescent current of 2mA and a power supply rejection ratio of 60dB.
Sharp PQ033EF02SZH technical specifications.
| Package/Case | TO-220-4 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ033EF02SZH to view detailed technical specifications.
No datasheet is available for this part.
