Sharp PQ033ES1MWP technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ033ES1MWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
