
The PQ033ES1MXPQ is a linear voltage regulator from Sharp with a fixed output voltage of 3.3V and a maximum output current of 150mA. It operates within a temperature range of -30°C to 80°C and has a maximum power dissipation of 520mW. The regulator is packaged in a TO-226-3 case and is available in a tape and reel packaging format with 2000 units per reel. It is a lead-free device with a maximum input voltage of 16V and a quiescent current of 350uA.
Sharp PQ033ES1MXPQ technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 520mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ033ES1MXPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
