The PQ033ES3MXP is a 3-terminal linear voltage regulator from Sharp. It has a nominal output voltage of 3.3V and can handle input voltages between 4.3V and 9V. The device is packaged in a TO-92, 3 PIN package and has a maximum operating temperature of 150°C.
Sharp PQ033ES3MXP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ033ES3MXP to view detailed technical specifications.
No datasheet is available for this part.