
Sharp PQ033ES3MXPQ technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 520mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ033ES3MXPQ to view detailed technical specifications.
No datasheet is available for this part.
