Sharp PQ033EZ1HZZ technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ033EZ1HZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.