
Sharp PQ033Y3H3ZZ technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3.5A |
| Output Voltage | 3.3V |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ033Y3H3ZZ to view detailed technical specifications.
No datasheet is available for this part.