Sharp PQ035ZN01ZZH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ035ZN01ZZH to view detailed technical specifications.
No datasheet is available for this part.