Sharp PQ050DNA1ZZH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Sleeve |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ050DNA1ZZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.