The PQ050ES1MWP is a single linear voltage regulator from Sharp with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a dropout voltage of 200mV and an output current of 150mA. The regulator is packaged in a TO-226-3 case and is available in cut tape packaging. It is not RoHS compliant.
Sharp PQ050ES1MWP technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ050ES1MWP to view detailed technical specifications.
No datasheet is available for this part.