
The PQ050RDA1MZH is a single-output linear voltage regulator from Sharp, featuring a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-220-4 case and is designed for through-hole mounting. The regulator is suitable for a wide range of applications, including power supply and voltage regulation. It operates within a temperature range of -40°C to 125°C and is compliant with standard packaging and quantity specifications.
Sharp PQ050RDA1MZH technical specifications.
| Package/Case | TO-220-4 |
| Max Input Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ050RDA1MZH to view detailed technical specifications.
No datasheet is available for this part.
