The PQ05RA11 is a single linear voltage regulator from Sharp with an output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-220-4 case and is designed for through hole mounting. The regulator operates over a temperature range of -20°C to 80°C. It is available in quantities of 50 per rail or tube packaging.
Sharp PQ05RA11 technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ05RA11 to view detailed technical specifications.
No datasheet is available for this part.