This 5V linear voltage regulator is a fixed output type with a maximum output current of 800mA. It is packaged in a TO-220-4 case and is designed for through hole mounting. The regulator is RoHS compliant and lead free, with a maximum operating temperature range of -20°C to 80°C. The maximum power dissipation is 10W.
Sharp PQ05RD08J00H technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ05RD08J00H to view detailed technical specifications.
No datasheet is available for this part.
