Sharp PQ05RF12 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5.04 |
| Output Voltage1-Max | 5.56 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ05RF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.