The PQ05RH11 from Sharp is a single-function linear voltage regulator with a nominal output voltage of 5V. It operates within a temperature range of -40°C to 150°C junction temperature maximum. The device accepts input voltages between 6V and 12V and provides a tightly regulated output voltage between 4.88V and 5.12V. The PQ05RH11 is packaged in a 4-pin full pack configuration.
Sharp PQ05RH11 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ05RH11 to view detailed technical specifications.
No datasheet is available for this part.