The PQ05RR13 is a 5V linear voltage regulator from Sharp, packaged in a TO-220-4 case and designed for through hole mounting. It operates over a temperature range of -20°C to 80°C and has an output current of 1A. The regulator is available in a full pack of 50 units, packaged in rail/Tube format. Note that this product is not RoHS compliant.
Sharp PQ05RR13 technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ05RR13 to view detailed technical specifications.
No datasheet is available for this part.