Sharp PQ05SZ1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Width | 5.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ05SZ1 to view detailed technical specifications.
No datasheet is available for this part.