
Adjustable positive linear voltage regulator IC, offering a 1.5V to 5V output range with 1% accuracy. Features a maximum output current of 3.5A and a maximum input voltage of 7V, with a minimum input voltage of 2.35V. Operates within a temperature range of -20°C to 80°C, with a maximum power dissipation of 35W. Packaged in a TO-263 surface mount case, this RoHS compliant component is supplied on tape and reel.
Sharp PQ05VY3H3ZPH technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ05VY3H3ZPH to view detailed technical specifications.
No datasheet is available for this part.
