
The PQ05VY3H3ZZ is a single-output linear voltage regulator with an output voltage of 5V and an output current of 3.5A. It is packaged in a TO-263-6 surface mount package and operates over a temperature range of -20°C to 80°C. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 50 units per package.
Sharp PQ05VY3H3ZZ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3.5A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ05VY3H3ZZ to view detailed technical specifications.
No datasheet is available for this part.