The PQ070XZ1HZZ is a single linear voltage regulator from Sharp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TO-252-6 surface mount package and is available in quantities of 50. The device is lead-free, but contains lead. It is designed for use in applications requiring a stable 7V output current of up to 1.5A.
Sharp PQ070XZ1HZZ technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ070XZ1HZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.