
This is a single linear voltage regulator with an output voltage of 7V and an output current of 500mA. It is packaged in a SC package and is designed for surface mount applications. The operating temperature range is from -20°C to 80°C. The regulator is lead-free, but contains lead, and is available in quantities of 50 per rail/Tube packaging.
Sharp PQ07VR5MAZZ technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ07VR5MAZZ to view detailed technical specifications.
No datasheet is available for this part.
