Sharp PQ07VZ012ZZ technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 8W |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ07VZ012ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.