
Sharp PQ080DNA1ZPH technical specifications.
| Package/Case | SC |
| Input Bias Current | 4mA |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ080DNA1ZPH to view detailed technical specifications.
No datasheet is available for this part.
