
This 9V linear voltage regulator from Sharp features a TO-220-4 package and is designed for through hole mounting. It operates over a temperature range of -30°C to 85°C and has a maximum output current of 1A. The regulator is RoHS compliant and has a power supply rejection ratio of 55dB.
Sharp PQ090RDA1SZH technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ090RDA1SZH to view detailed technical specifications.
No datasheet is available for this part.