The PQ090RDA2SZH is a single output linear voltage regulator from Sharp. It operates from an input voltage range of 10 to 16V and provides a regulated output voltage of 9V with a maximum output current of 1A. The device is suitable for use in applications where the input voltage may exceed the output voltage by up to 7.225V. The PQ090RDA2SZH is packaged in a TO-220 package and is compliant with ROHS regulations. It can operate over a temperature range of 0 to 125C.
Sharp PQ090RDA2SZH technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 8.775 |
| Output Voltage1-Max | 9.225 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ090RDA2SZH to view detailed technical specifications.
No datasheet is available for this part.