Sharp PQ09DZ11J00H technical specifications.
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ09DZ11J00H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
