The PQ09DZ51 is a single linear voltage regulator from Sharp with a dropout voltage of 200mV. It is available in a TO-252-6 package and is designed for surface mount applications. The regulator operates over a temperature range of -20°C to 80°C and has an output current of 500mA. The PQ09DZ51 is not RoHS compliant.
Sharp PQ09DZ51 technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ09DZ51 to view detailed technical specifications.
No datasheet is available for this part.