Sharp PQ09DZ5UJ00H technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ09DZ5UJ00H to view detailed technical specifications.
No datasheet is available for this part.