Sharp PQ09RD08J00H technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Output Voltage | 9V |
| Output Voltage Accuracy | 3% |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ09RD08J00H to view detailed technical specifications.
No datasheet is available for this part.