The PQ09RD1BJ00H is a single output linear voltage regulator from Sharp with a maximum input voltage of 20V and maximum output current of 1A. It operates within a temperature range of -20°C to 80°C and is packaged in a TO-220-4 case with a through hole mount. The regulator has a fixed output voltage of 9V and a quiescent current of 10mA. It is lead free and available in a rail or tube packaging with 50 units per package.
Sharp PQ09RD1BJ00H technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ09RD1BJ00H to view detailed technical specifications.
No datasheet is available for this part.