Sharp PQ09RF1V technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Output Voltage1-Min | 8.1 |
| Output Voltage1-Max | 9.9 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ09RF1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.