The PQ12DZ11 is a single linear voltage regulator from Sharp with an output voltage of 12V and maximum output current of 1A. It is packaged in a TO-252-6 surface mount package and has a maximum operating temperature of 80°C. The device is not RoHS compliant due to the presence of lead. Operating temperatures range from -20°C to 80°C.
Sharp PQ12DZ11 technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ12DZ11 to view detailed technical specifications.
No datasheet is available for this part.