The PQ12DZ51 is a linear voltage regulator from Sharp with a maximum output current of 500mA and an output voltage accuracy of 3%. It operates within a temperature range of -20°C to 80°C and is packaged in a TO-252-6 surface mount package. The regulator is not RoHS compliant due to containing lead.
Sharp PQ12DZ51 technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 8W |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ12DZ51 to view detailed technical specifications.
No datasheet is available for this part.