Sharp PQ12DZ5U technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ12DZ5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.