Sharp PQ12TZ5UJ00H technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 5.5 |
| Length | 6.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.7 |
| Output Voltage1-Max | 12.3 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ12TZ5UJ00H to view detailed technical specifications.
No datasheet is available for this part.