Sharp PQ15RF15 technical specifications.
| Package/Case | TO-220-4 |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 15.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ15RF15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.