
Sharp PQ1CG2032RZH technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1CG2032RZH to view detailed technical specifications.
No datasheet is available for this part.