Sharp PQ1CZ21H2ZP technical specifications.
| Package/Case | SC |
| Efficiency | 82% |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -30V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1CZ21H2ZP to view detailed technical specifications.
No datasheet is available for this part.