Sharp PQ1CZ21H2ZPH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1CZ21H2ZPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
