Sharp PQ1CZ38M2ZPH technical specifications.
| Maximum Output Current | 8A |
| Maximum Output Power | 5W |
| Switching Regulator | Yes |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp PQ1CZ38M2ZPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.