
The Sharp PQ1N253MCSPQ is a single-output linear voltage regulator with a fixed output voltage of 2.5V and an output current of 350mA. It operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 900mW. The device is packaged in a SOT-89 case and is mounted using surface mount techniques. It is lead-free and RoHS compliant.
Sharp PQ1N253MCSPQ technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1N253MCSPQ to view detailed technical specifications.
No datasheet is available for this part.