
The Sharp PQ1N333MASPQ is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 350mA. It is packaged in a SOT-89 case and is designed for surface mount applications. The device operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 900mW. The PQ1N333MASPQ is RoHS compliant and features a power supply rejection ratio of 55dB and a quiescent current of 2mA.
Sharp PQ1N333MASPQ technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1N333MASPQ to view detailed technical specifications.
No datasheet is available for this part.