
The PQ1R23 is a single DC/DC controller from Sharp, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -30°C to 80°C and has a dropout voltage of 290mV. The device contains lead and is available in a cut tape packaging format.
Sharp PQ1R23 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1R23 to view detailed technical specifications.
No datasheet is available for this part.