
The PQ1R28 is a single linear voltage regulator from Sharp with an output voltage of 2.8V and a maximum output current of 150mA. It is packaged in a SOT-23-6 surface mount package and has a maximum operating temperature range of -30°C to 80°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sharp PQ1R28 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1R28 to view detailed technical specifications.
No datasheet is available for this part.
