
The PQ1R42 is a single linear voltage regulator from Sharp with a dropout voltage of 290mV. It operates within a temperature range of -30°C to 80°C and is available in a package quantity of 5000 units. The regulator is mounted via surface mount and is packaged in cut tape. However, it is not RoHS compliant due to the presence of lead.
Sharp PQ1R42 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 4.2V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1R42 to view detailed technical specifications.
No datasheet is available for this part.