The PQ1R47 is a single linear voltage regulator from Sharp with an output voltage of 4.7V and a maximum output current of 150mA. It is packaged in a SOT-23-6 surface mount package and has a maximum operating temperature of 80°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The PQ1R47 is suitable for use in applications where a low dropout voltage is required, with a dropout voltage of 290mV.
Sharp PQ1R47 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1R47 to view detailed technical specifications.
No datasheet is available for this part.