
The PQ1R50 is a single linear voltage regulator from Sharp with a dropout voltage of 290mV. It operates over a temperature range of -30°C to 80°C and is available in a surface mount SOT-23-6 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sharp PQ1R50 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1R50 to view detailed technical specifications.
No datasheet is available for this part.