
The PQ1U501M2ZP is a single linear voltage regulator from Sharp with a dropout voltage of 200mV. It has a maximum output current of 150mA and a maximum operating temperature of 80°C. The regulator is packaged in a compact SOT-23-5 surface mount package. It is not RoHS compliant due to containing lead. The PQ1U501M2ZP is suitable for use in applications requiring a stable 5V output voltage.
Sharp PQ1U501M2ZP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1U501M2ZP to view detailed technical specifications.
No datasheet is available for this part.