
The PQ20RX05 is a single linear voltage regulator from Sharp with an output voltage of 20V and a maximum output current of 500mA. It is packaged in a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -20°C to 80°C. The PQ20RX05 is not RoHS compliant.
Sharp PQ20RX05 technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ20RX05 to view detailed technical specifications.
No datasheet is available for this part.
