The PQ20RX11 is a single linear voltage regulator with an output voltage of 20V and a maximum output current of 1A. It is packaged in a TO-220-5 package and is designed for through hole mounting. The regulator operates over a temperature range of -20°C to 80°C. It is not RoHS compliant and contains lead. The PQ20RX11 is available in a package quantity of 50 units per rail or tube.
Sharp PQ20RX11 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ20RX11 to view detailed technical specifications.
No datasheet is available for this part.